
5-A, ultra-low-dropout voltage regulator with reverse current protection from 0°C to 100°C 5-DDPAK/TO-263 0 to 70
Texas Instruments UC385TDTR-ADJ technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-6 |
| Input Bias Current | 8mA |
| Lead Free | Lead Free |
| Min Current Limit | 5.1A |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC385TDTR-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
