Adjustable and fixed positive linear voltage regulator IC, offering a 5A output current with 1% accuracy. Features a wide input voltage range from 1.7V to 7.5V and an adjustable output voltage from 1.2V to 6V, with a fixed 6V option. Operates within a temperature range of 0°C to 100°C, with a minimum current limit of 5.1A and a quiescent current of 8mA. Packaged in a TO-263-6 surface mount case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments UC385TDTR-ADJG3 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-6 |
| Height | 4.58mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Min Current Limit | 5.1A |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC385TDTR-ADJG3 to view detailed technical specifications.
No datasheet is available for this part.