The UC3860N is a commercial-grade DC/DC controller IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 24 terminals and a dual terminal position. The device is packaged in a 24-pin plastic DIP package with dimensions of 15.24mm in width and 31.75mm in length. It can handle input voltages up to 20V and as low as 10V. The UC3860N is a single-function device with a temperature grade of commercial.
Texas Instruments UC3860N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31.75 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UC3860N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.