
The UC3863DWG4 is a dual push-pull DC/DC controller from Texas Instruments, packaged in a SOIC package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS standards. The device can handle an output current of up to 500mA and has a maximum supply voltage of 22V. It is available in a package quantity of 40, packaged in rail/Tube packaging.
Sign in to ask questions about the Texas Instruments UC3863DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3863DWG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 1.7V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3863DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
