The UC3864NG4 is a dual 500mA boost/flyback controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is packaged in an N-8 package. The device is RoHS compliant and contains lead. It has a maximum supply voltage of 22V and a maximum frequency of 1MHz.
Texas Instruments UC3864NG4 technical specifications.
| Package/Case | N |
| Duty Cycle | 100% |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 1% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 1.7V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3864 |
| Topology | Boost, Flyback |
| Weight | 0.037172oz |
| RoHS | Compliant |
No datasheet is available for this part.