
Resonant-mode PWM with 16.6/10.5V UVLO, alternating outputs, and fixed on time, 0C to 70C 16-SOIC 0 to 70
Sign in to ask questions about the Texas Instruments UC3865DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3865DW technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Number of Outputs | 2 |
| Output Current | 500A |
| Output Voltage | 1.7V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Weight | 0.016579oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3865DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
