
The UC3865NG4 is a dual output DC/DC controller from Texas Instruments, available in a 16-pin DIP package. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 22V. This device is capable of delivering an output current of 500mA and features a push-pull topology. The UC3865NG4 is compliant with RoHS regulations and is packaged in a rail/tube format with 25 units per package.
Sign in to ask questions about the Texas Instruments UC3865NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3865NG4 technical specifications.
| Package/Case | N |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 1.7V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3865NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
