
The UC3865QG3 is a dual output DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 150°C and is compliant with RoHS regulations. The device features a push-pull topology and is available in a PLCC package. It can supply up to 500mA of current and has a maximum supply voltage of 22V.
Sign in to ask questions about the Texas Instruments UC3865QG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3865QG3 technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 1.7V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3865QG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
