
The UC3866N is a dual 500mA push-pull DC/DC controller from Texas Instruments. It operates within a temperature range of up to 150°C and is packaged in a PDIP-16 format. This device is suitable for use in various applications due to its RoHS compliance and 50% maximum duty cycle. The UC3866N features a fall time of 25ns and is available in a rail or tube packaging format.
Texas Instruments UC3866N technical specifications.
| Package/Case | PDIP |
| Fall Time | 25ns |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 150°C |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3866N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
