
Dual-output step-down DC/DC controller with a maximum switching frequency of 300 kHz. Features a 4.5 V to 36 V operating supply voltage range and an output voltage adjustable from 2 V to 3.5 V. This surface-mount component is housed in an 18-pin SOIC package with gull-wing leads, measuring 11.75 mm maximum length and 7.6 mm maximum width. Operating temperature range is 0 °C to 70 °C.
Sign in to ask questions about the Texas Instruments UC3870DW-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3870DW-1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 11.75(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AB |
| Topology | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 2 to 3.5V |
| Maximum Switching Frequency | 300kHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Input Voltage | 36V |
| Minimum Input Voltage | 4.5V |
| Operating Supply Voltage | 4.5 to 36V |
| Maximum Supply Current | 12mA |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments UC3870DW-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.