
Resonant Fluorescent Lamp Driver 18-PDIP 0 to 70
Sign in to ask questions about the Texas Instruments UC3871NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3871NG4 technical specifications.
| Package/Case | N |
| Frequency | 78kHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 22.48mm |
| Max Frequency | 200kHz |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 15mA |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.042544oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3871NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
