
The UC3872NG4 is a DC/DC controller from Texas Instruments with a package type of DIP-14. It operates over a temperature range of -55°C to 70°C and is compliant with RoHS standards. The device has a maximum input voltage of 24V and a minimum input voltage of 4.5V, with a maximum frequency of 240kHz and a nominal supply current of 11mA. The UC3872NG4 is packaged in a rail/tube package with 25 units per package.
Sign in to ask questions about the Texas Instruments UC3872NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3872NG4 technical specifications.
| Package/Case | N |
| Frequency | 78kHz |
| Lead Free | Contains Lead |
| Max Frequency | 240kHz |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 24V |
| Nominal Supply Current | 11mA |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3872NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
