
0.1A FLUORESCENT LIGHT CONTROLLER, 78kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20
Sign in to ask questions about the Texas Instruments UC3872QG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3872QG3 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Current | 100mA |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3872QG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
