
Texas Instruments UC3874DW-2G4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 300kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 36V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3874-2 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3874DW-2G4 to view detailed technical specifications.
No datasheet is available for this part.
