
The UC3879NG4 is a 4-output DC/DC controller from Texas Instruments, designed for use in through-hole mounted applications. It operates within a temperature range of 0 to 70°C and can handle a maximum supply voltage of 20V. With a maximum frequency of 300kHz, this device is suitable for a variety of power management applications. The UC3879NG4 is lead-free and RoHS compliant, making it a suitable choice for environmentally conscious designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UC3879NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 300kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Output Current | 100mA |
| Output Voltage | 2.2V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.079719oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3879NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
