The UC3886 is a flyback DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 20V and an output voltage of 10.3V. The device is available in a SOP package and is RoHS compliant. The UC3886 has a maximum output current of 1.5A and a maximum frequency of 300kHz. It is packaged in a rail/tube packaging with 40 units per package.
Sign in to ask questions about the Texas Instruments UC3886DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3886DG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 90% |
| Fall Time | 150ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 90% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 10.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3886 |
| Topology | Flyback |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3886DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.