
The UC3886DTRG4 is a flyback DC/DC controller from Texas Instruments, packaged in a SOIC package, suitable for surface mount applications. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device can handle an output current of up to 1.5A and has a maximum duty cycle of 90%. The UC3886DTRG4 has a fall time of 150ns.
Sign in to ask questions about the Texas Instruments UC3886DTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3886DTRG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 150ns |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3886DTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
