
The UC3901DTRG4 is a 1.5V reference voltage generator IC from Texas Instruments. It operates within a temperature range of 0°C to 70°C and consumes 5mA of supply current. The device has a maximum output current of 35mA. It is packaged in a SOP package and is lead free. The UC3901DTRG4 is RoHS compliant.
Sign in to ask questions about the Texas Instruments UC3901DTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3901DTRG4 technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 5mA |
| Output Current | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Voltage | 1.5V |
| RoHS Compliant | Yes |
| Series | UC3901 |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3901DTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
