
The UC3901NG4 is a power management IC from Texas Instruments, featuring a 1.5V reference voltage and an output current of 35mA. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device is packaged in a lead-free N-type package, available in quantities of 25, and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UC3901NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | N |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 5mA |
| Operating Supply Current | 5mA |
| Output Current | 35mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Voltage | 1.5V |
| RoHS Compliant | Yes |
| Series | UC3901 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3901NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
