
The UC3903DWTRG4 is a 4-channel supervisor IC from Texas Instruments, designed to monitor multiple voltages within a system. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 8V and 40V. The device is packaged in a lead-free SOIC package and is compliant with RoHS regulations. With a maximum power dissipation of 1W, the UC3903DWTRG4 is suitable for a variety of applications requiring reliable voltage monitoring.
Sign in to ask questions about the Texas Instruments UC3903DWTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3903DWTRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 18mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 7mA |
| Output | TOTEM-POLE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | UC3903 |
| Threshold Voltage | 2.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3903DWTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
