
Linear battery charger IC for lead-acid batteries, featuring a maximum charge current of 2A and an output current of 2A. Operates within a supply voltage range of 0V to 20V and a temperature range of -20°C to 70°C. Housed in a 16-pin SOIC package with dimensions of 10.28mm length, 7.52mm width, and 2.35mm height. This RoHS compliant component is supplied in a tube.
Texas Instruments UC3906DW technical specifications.
| Battery Type | LEAD-ACID |
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Charge Current | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 40mA |
| Max Supply Voltage | 40V |
| Output Current | 2A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.016709oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3906DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
