
Linear lead-acid battery charger IC, designed for 4-cell lead-acid battery systems. Features a maximum charge current of 2A and a maximum output current of 40mA, with a typical output current of 2A. Operates with a supply voltage range of 5V to 40V, supporting a maximum input voltage of 40V. Housed in a 16-PDIP through-hole package, this RoHS compliant component operates within a temperature range of 0°C to 70°C.
Texas Instruments UC3906N technical specifications.
| Battery Type | LEAD-ACID |
| Package/Case | N |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Charge Current | 2A |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Number of Cells | 4 |
| Output Current | 2A |
| Output Voltage | 2V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.037172oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3906N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
