
Texas Instruments UC3909N technical specifications.
| Battery Type | LEAD-ACID |
| Package/Case | N |
| Lead Free | Contains Lead |
| Max Charge Current | 2A |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 6.2V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7.5V |
| Output Current | 100mA |
| Output Voltage | 5.25V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3909N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
