The UC39432J is a feedback generator from Texas Instruments. It operates over a supply voltage range of 2.2V to 24V and can dissipate up to 1000mW. The device is specified to function within an operating temperature range of -55°C to 150°C. It can supply a maximum current of 0.8A and has a maximum output current of 140mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments UC39432J technical specifications.
| Output Current | 140(Max)mA |
| Min Operating Supply Voltage | 2.2V |
| Max Operating Supply Voltage | 24V |
| Reference Voltage | 1.3V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Supply Voltage | 2.2 to 24V |
| Maximum Power Dissipation | 1000mW |
| Maximum Supply Current | 0.8(Min)mA |
| RoHS Version | 2002/95/EC |