FB Generator Isolated Fb Generator 8-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
| Type | Isolated Feedback Generator |
| Min Operating Supply Voltage | 4.3V |
| Max Operating Supply Voltage | 20V |
| Reference Voltage | 2.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 8 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS Version | 2002/95/EC |