The UC5612DPG4 is a 5.25V operating supply voltage interface IC, available in a lead-free SOIC package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is RoHS compliant and contains lead. It has a supply current of 225mA and a resistance of 110R.
Texas Instruments UC5612DPG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Series | UC5612 |
| Supply Current | 225mA |
| RoHS | Compliant |
No datasheet is available for this part.