1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20
Checking distributor stock and pricing after the page loads.
| Package/Case | CLCC |
| Fall Time | 44ns |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |