
The UCC1806J is a DC/DC controller from Texas Instruments, available in a DIP16 package. It operates within a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 14.5V. The device is capable of delivering an output current of 500mA. The UCC1806J is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for use in boost and flyback topologies.
Texas Instruments UCC1806J technical specifications.
| Package/Case | J |
| Duty Cycle | 50% |
| Fall Time | 35ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 14.5V |
| Output Current | 500mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UCC1806J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
