
The UCC1895J is a DC/DC controller from Texas Instruments, packaged in a J-style leaded package. It operates over a temperature range of -55°C to 125°C and is not compliant with RoHS regulations due to the presence of lead. The device is available in rail or tube packaging and is not designed for radiation hardening applications.
Texas Instruments UCC1895J technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16.5V |
| Number of Outputs | 4 |
| Output Current | 100A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UCC1895J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
