
The UCC1895L is a 4-channel DC/DC controller from Texas Instruments. It operates over a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 16.5V. The device is packaged in a QCCN, LCC20, 0.35SQ package and is designed for surface mount applications. The UCC1895L is not RoHS compliant and contains lead. It is not radiation hardened.
Texas Instruments UCC1895L technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 100A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UCC1895L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
