
Dual-channel isolated gate driver, 4-A/6-A peak output current, 5.7-kVRMS isolation voltage. Features 8-V UVLO, single PWM input, and disable pin. Operates from a 3-V to 18-V supply voltage with a nominal 3.3-V. Automotive temperature grade (-40°C to 125°C). Complementary output polarity. 16-SOIC package (R-PDSO-G16).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC20520DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | AND GATE BASED MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC20520DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.