
Isolated gate driver IC featuring ±10A peak output current and 5.7kV RMS isolation, ideal for SiC and IGBT power modules. This single-channel device operates across an automotive temperature range of -40°C to 125°C. The 16-terminal, dual-position package conforms to the R-PDSO-G16 JEDEC standard. Its interface IC type is a buffer or inverter-based MOSFET driver.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC21750DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC21750DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.