The UCC2305N is a DC/DC controller from Texas Instruments, designed for boost and flyback topologies. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The device has a nominal supply current of 100uA and a maximum supply current of 1mA. It is available in a package quantity of 13, packaged in rail/Tube, and features a lead-free construction.
Texas Instruments UCC2305N technical specifications.
| Package/Case | N |
| Frequency | 120kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Nominal Supply Current | 100uA |
| Number of Outputs | 1 |
| Operating Frequency | 80 kHz to 120 kHz |
| Operating Supply Current | 100uA |
| Output Current | 1mA |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
No datasheet is available for this part.
