
Automotive-grade, single-channel isolated gate driver featuring 5.7-kVRMS isolation and Opto-compatible input. Delivers 4-A/5-A peak output current with Schmitt trigger input characteristics. This 6-terminal device, housed in a 6-SOIC package (R-PDSO-G6), operates across a -40°C to 125°C temperature range. Maximum supply current is 2.2mA.
Texas Instruments UCC23513DWY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 4.68 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2.2 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC23513DWY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.