
Synchronous rectifier controller for efficient power conversion. Features a 600kHz switching frequency and a maximum output current of 3A. Operates within a supply voltage range of 4.5V to 5.5V, with a maximum operating temperature of 125°C. Packaged in an 8-SOIC surface mount configuration, this component offers a 20ns propagation delay and 9ns fall time. It is RoHS compliant and lead-free, supplied in tape and reel packaging.
Texas Instruments UCC24610DR technical specifications.
| Package/Case | SOIC |
| Fall Time | 9ns |
| Frequency | 600kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2.15mA |
| Output Current | 3A |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GREEN Rectifier™ |
| Supply Current | 70uA |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC24610DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
