
12V to 75V input switching converter, featuring a 48V adjustable output voltage and 200mA maximum output current. This flyback topology DC/DC controller operates from a 12V minimum supply voltage up to 100V operating supply voltage, with a maximum input voltage of 75V. Packaged in an 8-VSON (4.1mm x 4.1mm x 0.95mm) for surface mounting, it offers a wide operating temperature range of -40°C to 125°C. The device includes synchronous rectification and is RoHS compliant.
Sign in to ask questions about the Texas Instruments UCC25230DRMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC25230DRMT technical specifications.
| Package/Case | VSON |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 48V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 100V |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Synchronous Rectifier | Yes |
| Topology | Flyback |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC25230DRMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
