
High-performance resonant mode LLC controller, an 8-pin integrated circuit designed for DC/DC conversion. Features a maximum operating frequency of 380kHz and a fixed 50% duty cycle. Operates within an input voltage range of 11.5V to 18V, with a maximum output voltage of 22.5V and adjustable output current up to 25mA. Packaged in an 8-SOIC with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H). Suitable for operation across a wide temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC25600D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Duty Cycle | 50% |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 50% |
| Max Frequency | 380kHz |
| Max Input Voltage | 18V |
| Min Input Voltage | 11.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 11.5V |
| Number of Outputs | 2 |
| Output Current | 25mA |
| Output Type | Adjustable |
| Output Voltage | 22.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 667mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC25600D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
