
The UCC25705DGKTRG4 is a DC/DC controller from Texas Instruments, packaged in a VSSOP-8 package. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 15V. This device is RoHS compliant and lead free, suitable for surface mount applications. The UCC25705DGKTRG4 has a single output phase and a maximum output current of 20mA.
Sign in to ask questions about the Texas Instruments UCC25705DGKTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC25705DGKTRG4 technical specifications.
| Package/Case | VSSOP |
| Clock Sync | No |
| Duty Cycle | 93% |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 93% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 300mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC25705DGKTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
