
The UCC25705DTRG4 is a single-channel DC/DC controller with a maximum output current of 20A and an output voltage of 300mV. It operates within a temperature range of -40°C to 85°C and is available in a SOIC package. This device is RoHS compliant and suitable for surface mount applications. The UCC25705DTRG4 has a maximum supply voltage of 15V and a maximum frequency of 4MHz.
Sign in to ask questions about the Texas Instruments UCC25705DTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC25705DTRG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 93% |
| Fall Time | 10ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 93% |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 300mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC25705 |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC25705DTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
