High Speed Voltage Mode Pulse Width Modulator 8-SOIC -40 to 85
Sign in to ask questions about the Texas Instruments UCC25706DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC25706DG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 93% |
| Fall Time | 10ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 93% |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 300mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC25706 |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC25706DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.