
The UCC25706DGK is a DC/DC controller in a VSSOP-8 package, designed for surface mount applications. It operates at a maximum frequency of 4MHz and can handle a maximum duty cycle of 93%. The device is rated for a maximum supply voltage of 15V and can handle an output current of up to 20mA. The operating temperature range is from -40°C to 85°C. The UCC25706DGK is compliant with RoHS regulations and is available in a rail/Tube packaging configuration with 80 units per package.
Sign in to ask questions about the Texas Instruments UCC25706DGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC25706DGK technical specifications.
| Package/Case | VSSOP |
| Duty Cycle | 93% |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 93% |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 300mV |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC25706DGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
