The UCC25706PG4 is a DC/DC controller with a maximum supply voltage of 15V and an output current of 20mA. It is packaged in a PDIP package and is mounted through a hole. The device operates over a temperature range of -40°C to 85°C and has a maximum frequency of 4MHz. It is RoHS compliant and available in a packaging quantity of 50 units per rail/tube. The UCC25706PG4 has a duty cycle of 93% and a fall time of 10ns.
Sign in to ask questions about the Texas Instruments UCC25706PG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC25706PG4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 93% |
| Fall Time | 10ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 93% |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 300mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC25706 |
| Topology | Boost, Flyback |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC25706PG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.