
Texas Instruments UCC2580N-1G4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 69% |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 69% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Voltage | 400mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2580N-1G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
