
The UCC2580N-4G4 is a dual output boost and flyback controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 16V. The device is packaged in a PDIP and is available in quantities of 25. It is RoHS compliant and has a lead-free status of 'Contains Lead'.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC2580N-4G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Duty Cycle | 66% |
| Fall Time | 20ns |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Max Duty Cycle | 69% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Voltage | 400mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.037172oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2580N-4G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
