
Micropower voltage mode PWM controller for DC/DC conversion, featuring a 15V maximum supply voltage and 1A output current. Operates with a 7.3V minimum supply voltage and 300uA supply current. Offers a 100kHz switching frequency with an 87% maximum duty cycle. Packaged in a 14-SOIC surface mount case, this RoHS compliant component operates from -40°C to 85°C and supports Boost and Flyback topologies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC2581D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2581D technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 87% |
| Fall Time | 20ns |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 83% |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 7.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 300uA |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Topology | Boost, Flyback |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2581D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
