
Switch mode Secondary side Post Regulator with -40°C to 85°C 20-PLCC -40 to 85
Sign in to ask questions about the Texas Instruments UCC2583QTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2583QTR technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 600mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC2583 |
| Weight | 0.025468oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2583QTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
