The UCC2583QTRG3 is a DC/DC controller from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a PLCC package and is surface mountable. The device has a maximum output current of 150mA and a maximum output voltage of 600mV. The UCC2583QTRG3 is RoHS compliant and is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Texas Instruments UCC2583QTRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2583QTRG3 technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 95% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 600mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC2583 |
| Weight | 0.025468oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2583QTRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.