
Texas Instruments UCC2626DWG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 11V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 5.2V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.027937oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2626DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
