
High-side and low-side gate driver IC featuring independent channels for efficient power switching. Delivers 3A peak output current with a 1MHz maximum switching frequency. Operates from an 8V to 17V supply voltage, with 8V undervoltage lockout. Offers fast switching speeds with 1ns turn-on/off delay and 7ns fall time. Surface mountable in an HSOP package, this RoHS compliant component is designed for demanding applications.
Texas Instruments UCC27200DDAR technical specifications.
| Package/Case | HSOP |
| Channel Type | Independent |
| Fall Time | 7ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 2.7W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7W |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| Weight | 0.00249oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27200DDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
