High-performance half-bridge driver IC with 3A output current capability. Features a 1MHz operating frequency and 20ns propagation delay. Operates from an 8V to 17V supply voltage range, with a typical 12V operating supply voltage. Includes two drivers and two outputs, suitable for surface mount applications with a VSON package. Offers fast switching speeds with 1ns turn-on and turn-off delay times, and a 7ns fall time.
Sign in to ask questions about the Texas Instruments UCC27200DRMRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC27200DRMRG4 technical specifications.
| Package/Case | VSON |
| Fall Time | 7ns |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3mA |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC27200 |
| Supply Current | 4mA |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27200DRMRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.